Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFS-100-100Copy
Newark Part No.42AM4936
Product RangeFS-100 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $109.800 |
Price for:Each
Minimum: 1
Multiple: 1
$109.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFS-100-100Copy
Newark Part No.42AM4936
Product RangeFS-100 Series
Flow Switch TypeSPST-NO
Flow Rate Min0
Flow Rate Max1
Operating Pressure Min-
Operating Pressure Max120psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max240V
Switching Voltage DC Max200V
Media TypeLiquid
Process Connection Size3/4"
Process Connection TypeNPT Female
Pipe Size-
Housing MaterialPP (Polypropylene)
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeFS-100 Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
1
Operating Pressure Max
120psi
Supply Voltage Max
-
Switching Voltage AC Max
240V
Media Type
Liquid
Process Connection Type
NPT Female
Housing Material
PP (Polypropylene)
Operating Temperature Max
80°C
Qualification
-
Flow Rate Min
0
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
200V
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FS-100 Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
