Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFTB4605Copy
Newark Part No.79X6661
Product RangeFTB4600 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB4605Copy
Newark Part No.79X6661
Product RangeFTB4600 Series
Technical Datasheet
Flow Rate Min0.15GPM (US)
Flow Rate Max13GPM (US)
Supply Voltage Min6V
Supply Voltage Max16V
Product RangeFTB4600 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flow Rate Min
0.15GPM (US)
Supply Voltage Min
6V
Product Range
FTB4600 Series
Flow Rate Max
13GPM (US)
Supply Voltage Max
16V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
