Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoILD24-SP/NCopy
Newark Part No.02E2613
Product RangeILD Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoILD24-SP/NCopy
Newark Part No.02E2613
Product RangeILD Series
No. of Digits / Alpha4
Meter FunctionStrain Gauge / Process
Meter Range-
Digit Height57.2mm
Panel Cutout Height116.8mm
Panel Cutout Width279.4mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeILD Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-
Panel Cutout Height
116.8mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
ILD Series
Meter Function
Strain Gauge / Process
Digit Height
57.2mm
Panel Cutout Width
279.4mm
Supply Voltage Max
-
Operating Temperature Max
40°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
