Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLVU501-BCopy
Newark Part No.42AH0895
Product RangeLVU500 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $681.560 |
Price for:Each
Minimum: 1
Multiple: 1
$681.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVU501-BCopy
Newark Part No.42AH0895
Product RangeLVU500 Series
Operating Pressure Max30psi
Sensor Body MaterialPVDF (Polyvinylidene Fluoride), FKM
Output Current20mA
Product RangeLVU500 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Operating Pressure Max
30psi
Output Current
20mA
SVHC
No SVHC (17-Jan-2022)
Sensor Body Material
PVDF (Polyvinylidene Fluoride), FKM
Product Range
LVU500 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
