
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OM-HL-EH-TCCopy |
| Newark Part No. | 26AH6162 |
| Your Part Number |
| Quantity | Price |
|---|---|
| 1+ | $506.710 |
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | OM-HL-EH-TCCopy |
| Newark Part No. | 26AH6162 |
| Data Logger Type | Thermocouple |
| No. of Channels / Inputs | 8 Channel |
| Sensor / Measurement Type | Temperature |
| Maximum Samples | 86K Samples |
| Data Interface | USB |
| Display Type | LCD |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
OM-HL-EH-TC is an 8-channel handheld thermocouple thermometer/data logger. The portable logger is an eight-channel handheld thermometer/data logger with a large LCD display, which can take all 8 types of thermocouple inputs. This user-friendly data logger is powered by an internal battery and capable of sampling, processing and displaying measurements without being connected to a computer. The professional OM-HL analysis software is simple to use, data multiple protection, professional cold chain compensation, and automatically detect break-even. By using the professional OM-HL Logpro software, this data logger can save the 8-channel temperature measuring data, along with the time information (year, month, date, minute, second) into the computer and can download to Excel, PDF, and JPG formats. The end user can easily make any data or graphic analysis if needed.
- Each channel stores up to 86000 data points
- Large LCD display 8 channels, switchable °C or °F
- Real time data monitoring and tracking capability
- Download data through the USB interface
- Sampling rate 1 sec and logging cycle from 2 seconds to 24 hour
- Professional OM-HL Logpro software for data logging, monitoring and analysis
- Measurement range from -200 to 1370ºC (-328 to 2498ºF)
- Battery life is 4 months(60s sampling 300s logging as standard)
- Dimension is 162 x 95 x 35mm (6.37 x 3.74 x 1.37")
- 0.1ºC resolution, WINXP, WIN7/8/10 compatible OS
Contents
Handheld thermocouple thermometer/data logger, Battery and USB cable.
Technical Specifications
| Data Logger Type | Thermocouple |
|---|---|
| Sensor / Measurement Type | Temperature |
| Data Interface | USB |
| Product Range | - |
| No. of Channels / Inputs | 8 Channel |
|---|---|
| Maximum Samples | 86K Samples |
| Display Type | LCD |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
