Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOS136-1-V1Copy
Newark Part No.31AC5897
Product RangeOS136 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS136-1-V1Copy
Newark Part No.31AC5897
Product RangeOS136 Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-18°C
Sensing Temperature Max202°C
Response Time150ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs0V to 5V
Digital Outputs-
Mounting Thread-
Field of View (FOV)6:1
EmissivityFixed 0.95
Product RangeOS136 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
202°C
Operating Temperature Min
0°C
Analogue Outputs
0V to 5V
Mounting Thread
-
Emissivity
Fixed 0.95
SVHC
To Be Advised
Sensing Temperature Min
-18°C
Response Time
150ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
6:1
Product Range
OS136 Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
