
| Quantity | Price |
|---|---|
| 1+ | $988.720 |
Product Information
Product Overview
PX3005K01-030GI is a compact, rangeable, digital sanitary pressure transmitter with display, industrial, rangeable. It is ideal for monitoring pressures in food and pharmaceutical industries where a flush diaphragm design is required. The rugged 316 stainless-steel enclosure is IP67 rated making it suitable for washdown environments. A 5-digit backlit LCD allows for full precision representation of process variable. This hygienic design, it has been issued 3-A symbol authorization and meets the requirements of the 3-A sanitary standards. The best choice for process automation and tank level applications where consistent reliable pressure management are essential. Suitable for sanitary or CIP (Clean-in-Place) applications.
- Accuracy is ±0.2TD% SPAN, supply voltage range from 10.5 to 55VDC
- Output signal range from 4 to 20mA two wire, 200ms sensor response time
- IP67 environmental rating, fluids and gasses compatible with 316 SS and FKM media
- Tri-Clamp process connection/material, 4 pin male M12 electrical connection
- 316L SS isolating diaphragm and housing material, silicone oil sensor fill fluid
- Long term stability is +/- 0.1% URL / year, load resistance is <lt/>(U-10.5)/0.021
- 5 digit display for easy monitoring, +/- 0.2% URL accuracy for precise pressure measurements
- Ambient temperature effects (-20°C to 70°C) is ±(0.1+0.1TD) % SPAN
- Pressure range from -15 to 30psi, compound gauge pressure type, 1.5" port size
- Operating temperature range from -20 to 70°C
Technical Specifications
Compound Gauge
Current
-15psi
55VDC
1.5"
-
30VDC
-
316 Stainless Steel
70°C
No SVHC (04-Feb-2026)
Tri-Clamp
Compound Gauge
30psi
M12
M12 Connector
9VDC
Fluid, Gas
Analog
-20°C
PX3005 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
