Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $64.840 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$64.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSL11-20Copy
Newark Part No.30AC8433
Product RangeSL Series
Product RangeSL Series
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA-
Wire Size AWG Max16AWG
Stud Size - Metric-
Stud Size - Imperial-
Insulator MaterialUninsulated
Insulator Colour-
Terminal Material-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Spade lug
- ALLOY 11 material
- Combination Philips/slot screws
- Pack of 20
- Accepts wire from 24AWG to 16AWG
Technical Specifications
Product Range
SL Series
Wire Size (AWG)
24AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
-
Insulator Colour
-
SVHC
No SVHC (17-Jan-2022)
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Stud Size - Metric
-
Insulator Material
Uninsulated
Terminal Material
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

