Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6KS-164RFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.67P4250
Product RangeA6KS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 10+ | $7.010 |
| 25+ | $6.200 |
| 50+ | $5.520 |
| 100+ | $5.300 |
| 250+ | $5.070 |
| 500+ | $4.730 |
| 1000+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6KS-164RFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.67P4250
Product RangeA6KS Series
No. of Switch Positions16 Position
Switch MountingSurface Mount
Switching Voltage24VDC
Output CodeBCD Hexadecimal
Product RangeA6KS Series
Switching Current25mA
IlluminationNon Illuminated
Switch ConstructionUnsealed
Actuator LevelFlushed
Contact Current DC Max25mA
Contact Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
16 Position
Switching Voltage
24VDC
Product Range
A6KS Series
Illumination
Non Illuminated
Actuator Level
Flushed
Contact Voltage DC Max
24V
Switch Mounting
Surface Mount
Output Code
BCD Hexadecimal
Switching Current
25mA
Switch Construction
Unsealed
Contact Current DC Max
25mA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
