Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3J-1100Copy
Newark Part No.97B3191
Product RangeB3J Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $3.060 |
| 25+ | $2.820 |
| 50+ | $2.720 |
| 100+ | $2.630 |
| 250+ | $2.500 |
| 500+ | $2.250 |
| 1000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3J-1100Copy
Newark Part No.97B3191
Product RangeB3J Series
Product RangeB3J Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleHinged Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force127gf
Contact Rating50mA at 24VDC
Operating Force1.27N
Switch Dimensions (L x W)18mm x 12mm
IP RatingIP00
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The B3J series Through-hole Tactile Switch with hinges for a sharp snap action and offers quick, superior snap action through hook-type hinge construction.
- The hinge button is available in a wide variety of colours (five standard colours).
- IEC-IP00 Protection rating
- -25 to 70°C Operating temperature range
- Available with 1 or 2 LEDs or without LEDs
Applications
Industrial
Technical Specifications
Product Range
B3J Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
127gf
Operating Force
1.27N
IP Rating
IP00
SVHC
To Be Advised
Actuator Orientation
Top Actuated
Actuator Style
Hinged Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
18mm x 12mm
Illumination
Non Illuminated
Alternatives for B3J-1100
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
