Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5WC-VB2322-1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.62AK1469
Product RangeB5WC-VB Series
Your Part Number
1 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $192.800 |
| 10+ | $179.760 |
| 25+ | $168.580 |
| 50+ | $162.990 |
| 100+ | $157.400 |
Price for:Each
Minimum: 1
Multiple: 1
$192.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5WC-VB2322-1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.62AK1469
Product RangeB5WC-VB Series
Sensor TypeMiniature Photoelectric Sensor
Sensing Distance Max40mm
Sensing MethodReflective
Colour Processing ModeRGB
Output TypeDigital - I2C
Product RangeB5WC-VB Series
Connection MethodConnector
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Light SourceWhite LED
Qualification-
IP RatingIP50
IP RatingIP50
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Miniature Photoelectric Sensor
Sensing Method
Reflective
Output Type
Digital - I2C
Connection Method
Connector
Supply Voltage Max
5.25VDC
Qualification
-
IP Rating
IP50
Operating Temperature Max
70°C
Sensing Distance Max
40mm
Colour Processing Mode
RGB
Product Range
B5WC-VB Series
Supply Voltage Min
4.75VDC
Light Source
White LED
IP Rating
IP50
Operating Temperature Min
-10°C
SVHC
To Be Advised
Alternatives for B5WC-VB2322-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
