Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-L2Copy
Newark Part No.31C2287
Product RangeD2F Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 750+ | $5.198 |
Price for:Each
Minimum: 750
Multiple: 750
$3,898.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-L2Copy
Newark Part No.31C2287
Product RangeD2F Series
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom30V
Product RangeD2F Series
Contact Voltage AC Nom125V
Operating Force Max0.78N
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Omron D2F series are ultra subminiature basic switches. These switches incorporate a snapping mechanism made with two highly precise split springs that ensures long durability. Available in variety of terminal variations such as self clinching PCB, left angled, right angled terminals, solder terminals and compact solder terminals.
- Using insertion moulded terminals that prevents flux penetration
- Pin plunger, hinge roller lever, simulated roller lever actuators available
- Operating force is 1.47N, 0.74N based on ordering
- UL and CSA standard approved
- Switching capacity of 3A at 125VAC, 1A at 125VAC, 0.1A at 30VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
D2F Series
Operating Force Max
0.78N
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
No SVHC (14-Jun-2023)
Alternatives for D2F-L2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
