Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FP-FN2(STD)Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.80AK2982
Product RangeD2FP Series
Your Part Number
517 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.480 |
| 25+ | $1.420 |
| 50+ | $1.370 |
| 100+ | $1.310 |
| 250+ | $1.270 |
| 500+ | $1.230 |
| 1000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FP-FN2(STD)Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.80AK2982
Product RangeD2FP Series
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsPC Pin
Contact Current Max20mA
Contact Voltage DC Nom30V
Product RangeD2FP Series
Contact Voltage AC Nom-
Operating Force Max0.59N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
20mA
Product Range
D2FP Series
Operating Force Max
0.59N
Microswitch Actuator
Pin Plunger
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
