Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SJ3-DCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AH4264
Product RangeEE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $5.680 |
| 25+ | $5.390 |
| 50+ | $5.120 |
| 100+ | $4.910 |
| 250+ | $4.510 |
| 500+ | $4.150 |
| 1000+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SJ3-DCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AH4264
Product RangeEE Series
Sensing MethodTransmissive
Sensing Distance / Slot Width3.4mm
Supply Voltage Min-
Gap Width3.4mm
Supply Voltage Max-
Aperture Width0.2mm
Sensor Case / PackageModule
Forward Current If50mA
Collector Emitter Voltage Max30V
Reverse Voltage Vr4V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
To Be Advised
Sensing Distance / Slot Width
3.4mm
Gap Width
3.4mm
Aperture Width
0.2mm
Forward Current If
50mA
Reverse Voltage Vr
4V
Collector Current IC Max
20mA
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
