Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1321Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.22AC4376
Product RangeEE Series
Your Part Number
3,967 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.800 |
| 25+ | $1.740 |
| 50+ | $1.710 |
| 100+ | $1.670 |
| 250+ | $1.590 |
| 500+ | $1.490 |
| 1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1321Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.22AC4376
Product RangeEE Series
Sensing MethodTransmissive
Sensing Distance / Slot Width2mm
Supply Voltage Min-
Gap Width2mm
Aperture Width0.3mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If25mA
Collector Emitter Voltage Max12V
Reverse Voltage Vr5V
Forward Voltage1.1V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
0.3mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
12V
Forward Voltage
1.1V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-30°C
Product Range
EE Series
SVHC
To Be Advised
Sensing Distance / Slot Width
2mm
Gap Width
2mm
Supply Voltage Max
-
Forward Current If
25mA
Reverse Voltage Vr
5V
Collector Current IC Max
20mA
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
