Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61QV3H(TR05)Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel25AM6497RL
Cut Tape25AM6497
Product RangeG3VM Series
Your Part Number
496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.870 | $17.87 |
| Total Price | $17.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.870 |
| 10+ | $15.990 |
| 25+ | $15.300 |
| 50+ | $14.790 |
| 100+ | $14.310 |
| 500+ | $13.690 |
| 10000+ | $13.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61QV3H(TR05)Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel25AM6497RL
Cut Tape25AM6497
Product RangeG3VM Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current1A
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.3ohm
Isolation Voltage500Vrms
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Load Type
AC / DC
Load Current
1A
Relay Mounting
Surface Mount
On State Resistance Max
0.3ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Alternatives for G3VM-61QV3H(TR05)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
