Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V-2-H-DC24Copy
Newark Part No.36K1943
Product RangeG5V-2 Series
Your Part Number
500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $4.130 |
| 25+ | $3.660 |
| 50+ | $3.260 |
| 100+ | $3.130 |
| 250+ | $3.000 |
| 500+ | $2.800 |
| 1000+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V-2-H-DC24Copy
Newark Part No.36K1943
Product RangeG5V-2 Series
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG5V-2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC125V
Contact Voltage VDC125V
Contact MaterialSilver Gold Alloy
Coil Resistance2.88kohm
SVHCTo Be Advised
Product Overview
The G5V-2-H-DC24 is a general-purpose Low Signal Relay with Ag + Au-alloy bifurcated crossbar contact, DPDT contact configuration and PCB terminals. The G5V-2 series fully-sealed type relay standardized with bifurcated crossbar contacts. Highly reliable in addition to its high environment resistance. High dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity.
- High sensitivity
- 8.33mA Rated current
- 0.5A at 125VAC, 2A at 30VDC Resistive load
- 62.5VA/60W Maximum resistive switching capacity
- 10µA at 10mVDC Minimum permissible load
- 100mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 7ms Maximum operate time
- 3ms Maximum release time
- 100000 operations Electrical service life
Applications
Signal Processing, Communications & Networking, Security
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
125V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
G5V-2 Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Gold Alloy
SVHC
To Be Advised
Alternatives for G5V-2-H-DC24
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
