Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-X-SI-DC12Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK5982
Product RangeG7L-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.710 |
| 25+ | $101.350 |
| 50+ | $98.930 |
| 100+ | $96.010 |
| 250+ | $93.110 |
Price for:Each
Minimum: 1
Multiple: 1
$105.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-X-SI-DC12Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK5982
Product RangeG7L-X Series
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current30A
Product RangeG7L-X Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC600V
Contact MaterialSilver Alloy
Coil Resistance63ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
600V
Coil Resistance
63ohm
Coil Voltage
12VDC
Product Range
G7L-X Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Alternatives for G7L-2A-X-SI-DC12
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
