Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG9KA-1A-E-DC12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.73AK1256
Product RangeG9KA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.560 |
| 10+ | $105.320 |
| 25+ | $99.130 |
| 50+ | $96.040 |
| 100+ | $92.930 |
Price for:Each
Minimum: 1
Multiple: 1
$112.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG9KA-1A-E-DC12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.73AK1256
Product RangeG9KA Series
Contact ConfigurationSPST-NO-DM
Coil Voltage12VDC
Contact Current300A
Product RangeG9KA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC1kV
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance28.8ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
300A
Relay Mounting
Through Hole
Contact Voltage VAC
1kV
Contact Voltage VDC
-
Coil Resistance
28.8ohm
Coil Voltage
12VDC
Product Range
G9KA Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Alternatives for G9KA-1A-E-DC12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
