Print Page
NT2S-CN222-V1
Interface Cables, NTXS Series, CPM1A, CPM2A and CQM1 PLCs, 2 m, Peripheral Port Powered
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoNT2S-CN222-V1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20C3799
Product RangeNT11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $150.660 |
Price for:Each
Minimum: 1
Multiple: 1
$150.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoNT2S-CN222-V1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20C3799
Product RangeNT11 Series
No. of Characters-
No. of Keys-
Panel Display Interface-
Memory Size-
Baud Rate-
Supply Voltage-
Operating Temperature Min-
Operating Temperature Max-
Product RangeNT11 Series
SVHCTo Be Advised
Technical Specifications
No. of Characters
-
Panel Display Interface
-
Baud Rate
-
Operating Temperature Min
-
Product Range
NT11 Series
No. of Keys
-
Memory Size
-
Supply Voltage
-
Operating Temperature Max
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
