Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoNT2S-SF126B-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10R5247
Product RangeNT11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,190.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,190.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoNT2S-SF126B-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10R5247
Product RangeNT11 Series
No. of Characters2 x 16
No. of Keys20
Panel Display InterfaceRS232
Memory Size24KB
Baud Rate-
Supply Voltage5VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeNT11 Series
SVHCTo Be Advised
Technical Specifications
No. of Characters
2 x 16
Panel Display Interface
RS232
Baud Rate
-
Operating Temperature Min
0°C
Product Range
NT11 Series
No. of Keys
20
Memory Size
24KB
Supply Voltage
5VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
