Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61F-LS-CP11-BRCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06AN1310
Product Range61F-LS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $294.560 |
| 5+ | $276.410 |
| 10+ | $268.040 |
| 25+ | $259.670 |
| 50+ | $247.100 |
Price for:Each
Minimum: 1
Multiple: 1
$294.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61F-LS-CP11-BRCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06AN1310
Product Range61F-LS Series
Supply Voltage24VDC
Response Time1.5s
Power Consumption1W
Product Range61F-LS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
24VDC
Power Consumption
1W
SVHC
No SVHC (25-Jun-2025)
Response Time
1.5s
Product Range
61F-LS Series
Alternatives for 61F-LS-CP11-BRC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
