Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4SL-N4EDA-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05AN4399
Product RangeD4SL-N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $431.110 |
| 5+ | $428.540 |
| 10+ | $425.970 |
| 25+ | $423.950 |
| 50+ | $415.470 |
Price for:Each
Minimum: 1
Multiple: 1
$431.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4SL-N4EDA-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05AN4399
Product RangeD4SL-N Series
Product RangeD4SL-N Series
Contact ConfigurationDPST-NC/SPST-NO, SPST-NC/SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max120V
Contact Current AC Max1.5A
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max125V
Contact Current DC Max220mA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
D4SL-N Series
Switch Terminals
Screw
Contact Current AC Max
1.5A
IP Rating
IP67
Contact Current DC Max
220mA
Contact Configuration
DPST-NC/SPST-NO, SPST-NC/SPST-NO
Contact Voltage AC Max
120V
IP Rating
IP67
Contact Voltage DC Max
125V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
