Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3H2-R2B4M-M1-NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20AM0093
Product RangeE3H2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $191.250 |
| 5+ | $174.980 |
| 10+ | $165.970 |
| 25+ | $155.080 |
Price for:Each
Minimum: 1
Multiple: 1
$191.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3H2-R2B4M-M1-NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20AM0093
Product RangeE3H2 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max2m
Sensing MethodRetroreflective
Output TypePNP
Product RangeE3H2 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourcePolarised Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Retroreflective
Product Range
E3H2 Series
Supply Voltage Min
10VDC
Light Source
Polarised Red LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (27-Jun-2024)
Sensing Distance Max
2m
Output Type
PNP
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
