Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5C2-R40J-0400C/32752F-AC120Copy
Newark Part No.10R5234
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5C2-R40J-0400C/32752F-AC120Copy
Newark Part No.10R5234
Thermocouple TypeJ
Operating Temperature Max400°C
Operating Temperature Min0°C
Temperature Accuracy ±2%
Output Voltage Max-
Output Voltage Min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
J
Operating Temperature Min
0°C
Output Voltage Max
-
Product Range
-
Operating Temperature Max
400°C
Temperature Accuracy ±
2%
Output Voltage Min
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
