Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX770PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71AH3597
Product RangeEE Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.280 |
| 5+ | $73.490 |
| 10+ | $72.360 |
| 25+ | $70.500 |
| 50+ | $66.770 |
| 100+ | $59.970 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$81.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX770PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71AH3597
Product RangeEE Series
Sensing MethodThrough Beam
Sensing Range Max5mm
Sensing Distance / Slot Width5mm
Supply Voltage Min5VDC
Supply Voltage DC Min5V
Supply Voltage Max24VDC
Supply Voltage DC Max24V
Sensor Case / PackageModule
Output Current50mA
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePNP Open Collector
IP RatingIP64
IP RatingIP64
Sensor MountingCable
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Through Beam
Sensing Distance / Slot Width
5mm
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Output Current
50mA
Collector Current IC Max
-
IP Rating
IP64
Sensor Mounting
Cable
Operating Temperature Max
55°C
Qualification
-
Sensing Range Max
5mm
Supply Voltage Min
5VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Sensor Output Type
PNP Open Collector
IP Rating
IP64
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
