Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF39-JG7C-LCopy
Newark Part No.05AN2678
Your Part Number
74 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $112.970 |
| 5+ | $102.760 |
| 10+ | $92.550 |
| 25+ | $92.520 |
| 50+ | $90.670 |
| 100+ | $88.820 |
Price for:Each
Minimum: 1
Multiple: 1
$112.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF39-JG7C-LCopy
Newark Part No.05AN2678
Connector Type ARoot Cable
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric7m
Cable Length - Imperial23ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Root Cable
No. of Positions
5 Positions
Cable Length - Imperial
23ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
7m
Product Range
-
Alternatives for F39-JG7C-L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
