Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PA-260B-VD DC5-24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AK5932
Product RangeG3PA Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $297.020 |
| 5+ | $277.380 |
| 10+ | $261.690 |
| 25+ | $244.670 |
| 50+ | $231.590 |
| 100+ | $219.820 |
Price for:Each
Minimum: 1
Multiple: 1
$297.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PA-260B-VD DC5-24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AK5932
Product RangeG3PA Series
Contact ConfigurationSPST-NO
Load Current60A
Operating Voltage Max240VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG3PA Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
60A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
G3PA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
