Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-21-B AC100-120Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91Y4668
Product RangeH3YN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.260 |
| 5+ | $79.300 |
| 10+ | $74.040 |
| 25+ | $68.770 |
| 50+ | $64.920 |
| 100+ | $61.750 |
| 250+ | $56.840 |
Price for:Each
Minimum: 1
Multiple: 1
$85.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-21-B AC100-120Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91Y4668
Product RangeH3YN
Product RangeH3YN
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1min
Time Max10h
Timer Output2 Changeover Relays
Supply Voltage Max120VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Technical Specifications
Product Range
H3YN
No. of Timing Ranges
4Ranges
Time Max
10h
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Multifunction
Time Min
0.1min
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
