Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ETNFVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72Y1017
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $214.120 |
| 5+ | $192.880 |
| 10+ | $180.140 |
| 25+ | $159.740 |
| 50+ | $144.450 |
| 100+ | $135.110 |
Price for:Each
Minimum: 1
Multiple: 1
$214.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ETNFVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72Y1017
No. of Digits / Alpha8
Digit Height8.6mm
Supply Voltage Min24V
Supply Voltage Max240V
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
24V
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8.6mm
Supply Voltage Max
240V
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
