Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-PM2 380/480VACCopy
Newark Part No.84X8729
Product RangeK8AK Series
Your Part Number
93 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $201.010 |
| 5+ | $196.600 |
| 10+ | $193.100 |
| 25+ | $192.260 |
| 50+ | $188.410 |
Price for:Each
Minimum: 1
Multiple: 1
$201.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-PM2 380/480VACCopy
Newark Part No.84X8729
Product RangeK8AK Series
Product RangeK8AK Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption4.4VA
Phase Monitoring Range Min380VAC
Phase Monitoring Range Max480VAC
SVHCTo Be Advised
Technical Specifications
Product Range
K8AK Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
4.4VA
Phase Monitoring Range Max
480VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
380VAC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
