Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNS5-SQ10B-V2Copy
Newark Part No.09R0594
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNS5-SQ10B-V2Copy
Newark Part No.09R0594
Meter Display TypeTFT LCD Touch Screen
Display Size88.4mm x 117.7mm
Display Resolution320 x 240 Pixels
Screen Size5.7"
Supply Voltage Min20.4VDC
Supply Voltage Max27.6VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The NS5-SQ10B-V2 is a black scalable Human Machine Interface (HMI) equipped with an USB connection for project download/upload and the possibility to communicate over Ethernet. One great advantage with the NS is that you can make use of Omron unique smart active parts (SAP) that save you time when configuring, commissioning and maintaining your machine. SAP are pre-programmed, pre-tested visualization objects with embedded communication code, bringing drag and drop simplicity to HMI design.
- Perfect clarity and fast switching screens
- Support all European languages, Asian and Cyrillic
- Easy data logging on compact flash
- Large memory size (60MB)
- Extremely long backlight life (up to 75000 hours)
Applications
Automation & Process Control, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
320 x 240 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
88.4mm x 117.7mm
Screen Size
5.7"
Supply Voltage Max
27.6VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
