Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD4MC-5020Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71AH3505
Product RangeD4MC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.300 |
| 5+ | $54.100 |
| 10+ | $52.610 |
| 25+ | $51.630 |
| 50+ | $49.290 |
| 100+ | $44.610 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$59.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD4MC-5020Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71AH3505
Product RangeD4MC Series
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max480V
Operating Force Max5.88N
Product RangeD4MC Series
Contact Current DC Max6A
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
10A
Operating Force Max
5.88N
Contact Current DC Max
6A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
D4MC Series
Contact Voltage DC Max
250V
Alternatives for D4MC-5020
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
