Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-PH0505AD3Copy
Newark Part No.08X1627
Product RangeD6F Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-PH0505AD3Copy
Newark Part No.08X1627
Product RangeD6F Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-50Pa
Operating Pressure Max50Pa
Supply Voltage Min2.3VDC
Supply Voltage Max3.6VDC
Supply Current-mA
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeD6F Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
50Pa
Supply Voltage Max
3.6VDC
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
D6F Series
SVHC
No SVHC (27-Jun-2018)
Operating Pressure Min
-50Pa
Supply Voltage Min
2.3VDC
Supply Current
-mA
No. of Pins
4Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
80°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
