Print Page
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.500 |
| 5+ | $39.610 |
| 10+ | $38.730 |
| 25+ | $37.850 |
| 50+ | $35.720 |
| 100+ | $32.190 |
| 250+ | $29.890 |
Price for:Each
Minimum: 1
Multiple: 1
$43.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoEE-SX671Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03P9794
Product RangeEE Series
Sensing MethodThrough Beam
Sensing Distance / Slot Width5mm
Sensing Range Max5mm
Supply Voltage Min5VDC
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Output Current100mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max100mA
Sensor Output TypeNPN
IP Rating-
IP Rating-
Sensor MountingSolder
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Through Beam
Sensing Range Max
5mm
Supply Voltage DC Min
5V
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Collector Current IC Max
100mA
IP Rating
-
Sensor Mounting
Solder
Operating Temperature Max
55°C
Qualification
-
Sensing Distance / Slot Width
5mm
Supply Voltage Min
5VDC
Supply Voltage DC Max
24V
Output Current
100mA
Collector Emitter Voltage Max
-
Sensor Output Type
NPN
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
To Be Advised
Alternatives for EE-SX671
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

