Print Page
446 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.110 | $5.11 |
| Total Price | $5.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 100+ | $4.240 |
| 250+ | $3.930 |
| 500+ | $3.670 |
| 1000+ | $3.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoEE-SY1201Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel85AJ2016RL
Cut Tape85AJ2016
Product RangeEE Series
Sensing MethodReflective
Sensing Distance / Slot Width3mm
Supply Voltage Min-
Sensing Distance3mm
Forward Current If20mA
Supply Voltage Max-
Sensor Case / PackageModule
Reverse Voltage Vr6V
Collector Emitter Voltage V(br)ceo35V
Collector Emitter Voltage Max35V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
20mA
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
35V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
To Be Advised
Sensing Distance / Slot Width
3mm
Sensing Distance
3mm
Supply Voltage Max
-
Reverse Voltage Vr
6V
Collector Emitter Voltage Max
35V
Forward Voltage
1.2V
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Alternatives for EE-SY1201
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

