Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoG3PE-515B-3N DC12-24Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58T9554
Product RangeG3PE Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $366.560 |
| 5+ | $347.410 |
| 10+ | $328.270 |
| 25+ | $314.210 |
| 50+ | $307.930 |
| 100+ | $301.640 |
| 10000+ | $295.370 |
Price for:Each
Minimum: 1
Multiple: 1
$366.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3PE-515B-3N DC12-24Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58T9554
Product RangeG3PE Series
Technical Datasheet
Contact Configuration3PST
Load Current15A
Operating Voltage Max30VDC
Control Voltage Max480VAC
Relay MountingDIN Rail
Switching ModeZero Crossing
Relay TerminalsQuick Connect
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min9.6VDC
Control Voltage Min200VAC
Product RangeG3PE Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST
Operating Voltage Max
30VDC
Relay Mounting
DIN Rail
Relay Terminals
Quick Connect
Contactor Terminals
Screw
Control Voltage Min
200VAC
SVHC
To Be Advised
Load Current
15A
Control Voltage Max
480VAC
Switching Mode
Zero Crossing
Contactor Mounting
DIN Rail
Operating Voltage Min
9.6VDC
Product Range
G3PE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
