Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoG3VM-31QVH(TR05)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel87AH5966RL
Cut Tape87AH5966
Product RangeG3VM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.660 | $16.66 |
| Total Price | $16.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.660 |
| 5+ | $15.750 |
| 10+ | $14.840 |
| 25+ | $14.170 |
| 50+ | $13.690 |
| 100+ | $13.220 |
| 250+ | $12.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3VM-31QVH(TR05)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel87AH5966RL
Cut Tape87AH5966
Product RangeG3VM Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max30V
Load Current1.5A
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.2ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
30V
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
1.5A
Relay Mounting
Surface Mount
On State Resistance Max
0.2ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
