Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoG7EB-1AP1 DC12Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.85AJ2653
Product RangeG7EB Series
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.030 |
| 5+ | $64.900 |
| 10+ | $63.790 |
| 25+ | $62.120 |
| 50+ | $59.340 |
| 100+ | $54.040 |
| 250+ | $50.420 |
Price for:Each
Minimum: 1
Multiple: 1
$71.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG7EB-1AP1 DC12Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.85AJ2653
Product RangeG7EB Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current100A
Product RangeG7EB Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC480V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance51ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
100A
Relay Mounting
Through Hole
Contact Voltage VAC
480V
Contact Voltage VDC
-
Coil Resistance
51ohm
Coil Voltage
12VDC
Product Range
G7EB Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Alternatives for G7EB-1AP1 DC12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
