Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoG9TA-U1AP DC12Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85AJ2657
Product RangeG9TA Series
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.080 |
| 5+ | $13.360 |
| 10+ | $12.630 |
| 25+ | $12.100 |
| 50+ | $11.710 |
| 100+ | $11.340 |
| 250+ | $10.970 |
Price for:Each
Minimum: 1
Multiple: 1
$14.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG9TA-U1AP DC12Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85AJ2657
Product RangeG9TA Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current60A
Product RangeG9TA Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance145ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
60A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
145ohm
Coil Voltage
12VDC
Product Range
G9TA Series
Coil Type
Latching Single Coil
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
