Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoH5CX-A11-N AC100-240Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH5927
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $350.230 |
| 10+ | $328.440 |
| 25+ | $318.390 |
| 50+ | $308.330 |
| 100+ | $296.610 |
Price for:Each
Minimum: 1
Multiple: 1
$350.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
100VAC
Time Min
0.001s
Panel Cutout Height
45mm
Product Range
-
Supply Voltage Max
240VAC
Time Max
9999h
Panel Cutout Width
45mm
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
