Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoPY14-02Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26M2100
Your Part Number
253 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $3.990 |
| 25+ | $3.870 |
| 50+ | $3.780 |
| 100+ | $3.690 |
| 250+ | $3.520 |
| 500+ | $3.280 |
| 1000+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoPY14-02Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26M2100
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins14Pins
Current Rating3A
Voltage Rating250VAC
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Quick Connect
Current Rating
3A
Product Range
-
Alternatives for PY14-02
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
