Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFSP05120ACopy
Newark Part No.27AC5739
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current9.2A
Total Capacitive Charge37nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
37nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Diode Configuration
Single
Average Forward Current
9.2A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
