Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL2801LED2GEVBCopy
Newark Part No.82AH7602
Device TopologyBoost
No. of Outputs1Outputs
Output Current1.5A
Output Voltage50V
Input Voltage Min90VAC
Input Voltage Max305VAC
Core ChipNCL2801CDADR2G
Dimming Control Type-
Kit ContentsDemo Board NCL2801CDADR2G/NCP13992AADR2G
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Device Topology
Boost
Output Current
1.5A
Input Voltage Min
90VAC
Core Chip
NCL2801CDADR2G
Kit Contents
Demo Board NCL2801CDADR2G/NCP13992AADR2G
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage
50V
Input Voltage Max
305VAC
Dimming Control Type
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
