Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNFAM1012L5BCopy
Newark Part No.74AH4818
Product RangeSPM31 Series
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNFAM1012L5BCopy
Newark Part No.74AH4818
Product RangeSPM31 Series
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)10A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesSPM31
Product RangeSPM31 Series
SVHCLead (17-Jan-2022)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
10A
IPM Case Style
DIP
Product Range
SPM31 Series
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kV
IPM Series
SPM31
SVHC
Lead (17-Jan-2022)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
