Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.076 |
| 6000+ | $0.068 |
| 18000+ | $0.060 |
| 30000+ | $0.052 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4002RLGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.31Y5515
Product Range1N4002
Repetitive Peak Reverse Voltage100V
Repetitive Peak Reverse Voltage100V
Forward Current If(AV)1A
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage VF Max1.1V
Forward Voltage Max1.1V
Reverse Recovery Time-
Reverse Recovery Time trr Max-
Forward Surge Current30A
Forward Surge Current Ifsm Max30A
Operating Temperature Max175°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product Range1N4002
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Current If(AV)
1A
Diode Configuration
Single
Forward Voltage Max
1.1V
Reverse Recovery Time trr Max
-
Forward Surge Current Ifsm Max
30A
Diode Case Style
Axial Leaded
Product Range
1N4002
Automotive Qualification Standard
-
Repetitive Peak Reverse Voltage
100V
Average Forward Current
1A
Forward Voltage VF Max
1.1V
Reverse Recovery Time
-
Forward Surge Current
30A
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for 1N4002RLG
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

