Print Page
2,712 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.767 |
| 10+ | $0.533 |
| 25+ | $0.518 |
| 100+ | $0.325 |
| 250+ | $0.318 |
| 500+ | $0.308 |
| 1000+ | $0.233 |
| 2500+ | $0.226 |
Price for:Each
Minimum: 5
Multiple: 5
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5364BRLGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90W9714
Product Range1N5364
Zener Voltage Nom33V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5364
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
33V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
1N5364
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Alternatives for 1N5364BRLG
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

