Print Page
6,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.505 |
| 10+ | $0.398 |
| 100+ | $0.237 |
| 500+ | $0.198 |
| 1000+ | $0.178 |
| 2500+ | $0.161 |
| 10000+ | $0.151 |
| 25000+ | $0.149 |
Price for:Each
Minimum: 5
Multiple: 5
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5913BRLGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AC2083
Product Range1N5913B
Zener Voltage Nom3.3V
Power Dissipation3W
Diode Case StyleDO-204AL
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5913B
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
DO-204AL
Operating Temperature Max
200°C
Product Range
1N5913B
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Alternatives for 1N5913BRLG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

