Print Page
5,701 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.531 |
| 10+ | $0.420 |
| 100+ | $0.250 |
| 500+ | $0.208 |
| 1000+ | $0.188 |
| 2500+ | $0.170 |
| 10000+ | $0.159 |
| 25000+ | $0.157 |
Price for:Each
Minimum: 5
Multiple: 5
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5934BGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82Y7474
Product Range1N5934
Zener Voltage Nom24V
Power Dissipation3W
Diode Case StyleAxial Leaded
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5934
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
Axial Leaded
Operating Temperature Max
200°C
Product Range
1N5934
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Alternatives for 1N5934BG
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

