Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMA5927BT3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel26AK3808
Re-Reel84AC3382RL
Cut Tape84AC3382
Product Range1SMA5927BT3
Your Part Number
7,894 In Stock
35,788 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.585 | $2.92 |
| Total Price | $2.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.585 |
| 50+ | $0.372 |
| 100+ | $0.250 |
| 250+ | $0.224 |
| 500+ | $0.197 |
| 1000+ | $0.179 |
| 2500+ | $0.165 |
| 5000+ | $0.162 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.137 |
| 15000+ | $0.129 |
| 25000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMA5927BT3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel26AK3808
Re-Reel84AC3382RL
Cut Tape84AC3382
Product Range1SMA5927BT3
Zener Voltage Nom12V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMA5927BT3
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
1SMA5927BT3
SVHC
Lead (25-Jun-2025)
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
